8-1622796-4

Heilind Number:AMP8-1622796-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1622796-4
ECAD Model:
3D Model

Description:

YR1 0.1% 182R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1622796-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:182 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1622796-4

Detailed Description

Experience precise resistance in your electronic circuits with this YR1 0.1% 182Ω resistor. With a power rating of .25W and a rated voltage of 250V, it ensures reliable performance in a wide operating temperature range from -65 to 155°C. Featuring axial leaded mounting and tinned copper leads, it offers easy installation and secure connections. The thin film element type guarantees accuracy, with a tolerance of .1% and a temperature coefficient of ±15 ppm/°C. Whether for industrial or DIY projects, this resistor is a dependable choice for maintaining stability in your designs. Please note, this product is not RoHS compliant.