8-1622796-5

Heilind Number:AMP8-1622796-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1622796-5
ECAD Model:
3D Model

Description:

YR1 0.1% 187K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1622796-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:187 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1622796-5

Detailed Description

Experience precision performance with our YR1 0.1% 187K Through Hole Resistor, designed for reliable operation in a wide temperature range from -65 to 155 °C. With a power rating of .25 W and a rated voltage of 250 V, this resistor offers exceptional stability and durability. Featuring a thin film element type and axial leaded mount, it ensures easy installation and efficient functioning. The tolerance of .1% and temperature coefficient of ±15 ppm/°C guarantee accurate and consistent results in your electronic applications. Trust in the quality and performance of this resistor for your projects.