8-1622796-6

Heilind Number:AMP8-1622796-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1622796-6
ECAD Model:
3D Model

Description:

YR1 0.1% 187R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1622796-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:187 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1622796-6

Detailed Description

Experience precision performance with our YR1 0.1% 187R Axial Leaded Resistor. Boasting a power rating of .25W, this resistor offers reliable operation in a wide temperature range from -65 to 155°C. With a rated voltage of 250V and a resistance of 187Ω, it ensures stable and accurate circuitry. Featuring thin film technology with a tolerance of .1% and a temperature coefficient of ±15 ppm/°C, this resistor guarantees consistent and dependable results. Its compact dimensions of 6.3 x 2.3mm and two tinned copper leads make for easy installation. Ideal for a variety of applications, this resistor is a crucial component for precision engineering. Please note, this product is not RoHS compliant.