| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1622824-0 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | .18 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.1 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1622824-0 |
8-1622824-0
Specifications
Detailed Description
Enhance current sensing capabilities with the RL73H 3A R18 1% 1K RL resistor. This surface mount component, with a power rating of 1W, boasts a low resistance of .18 Ω and a compact 2512 size code. Utilizing thick film technology, it guarantees precise performance with a tight tolerance of 1%. Solder termination ensures secure installation, while its miniature dimensions of 6.35 x 3.1 x .6 mm accommodate space-constrained applications. Trust in its reliability for efficient current monitoring in a variety of electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


