8-1622824-1

Heilind Number:AMP8-1622824-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1622824-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 3A R20 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1622824-1
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.2 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.1 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1622824-1

Detailed Description

Enhance your circuitry with the RL73H 3A R20 1% 1K RL Surface Mount Resistor. Boasting a power rating of 1 W and a resistance of .2 Ω, this reliable component ensures precise current sensing in your electronic projects. Its compact 2512 size and solder termination make for easy installation, while its thick film element guarantees durability. With a tolerance of 1% and two terminations, it's ideal for various applications. RoHS compliance further underscores its quality, making it a must-have for any electronics enthusiast or professional. Elevate your designs with the Surface Mount Resistor.