8-1622826-0

Heilind Number:AMP8-1622826-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1622826-0
ECAD Model:
3D Model

Description:

CRG0402 1% 24R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1622826-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:24 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1622826-0

Detailed Description

Enhance your circuitry with our CRG0402 1% 24R Surface Mount Resistor. Featuring a compact 0402 size and a power rating of .063 W, this general purpose resistor is perfect for a wide range of applications. With a precise tolerance of 1% and a resistance of 24 Ω, it ensures accurate and reliable performance. The thick film element and solder termination type guarantee durability and ease of installation. Operating at a rated voltage of 50 V, it meets the demands of various electronic systems. RoHS compliance underscores our commitment to environmental responsibility. Elevate your design with this high-quality component.