8-1622826-1

Heilind Number:AMP8-1622826-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1622826-1
ECAD Model:
3D Model

Description:

CRG0402 1% 30R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1622826-1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:30 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1622826-1

Detailed Description

Enhance the precision and reliability of your electronic circuits with our CRG0402 1% 30R resistor. With a compact 0402 size code and a power rating of .063 W, this surface mount resistor is ideal for a wide range of applications. Featuring a thick film element and solder termination, it offers efficient performance and easy installation. The resistance of 30 Ω and a rated voltage of 50 V ensure stability and durability. With a tolerance of 1% and RoHS compliance, you can trust in the quality and environmental responsibility of this general purpose resistor. Upgrade your designs with the Surface Mount Resistors from our collection.