8-1622826-5

Heilind Number:AMP8-1622826-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1622826-5
ECAD Model:
3D Model

Description:

CRG0402 1% 13R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1622826-5
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:13 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1622826-5

Detailed Description

Enhance your circuitry with the CRG0402 1% 13R Surface Mount Resistor. This compact and efficient component, with a power rating of .063 W, offers reliable performance in a variety of applications. Featuring a thick film element and solder termination, it boasts a resistance of 13 Ω with a tolerance of 1%. Suitable for use in general-purpose circuits, this resistor is designed for surface mount installation, measuring just 1 x .5 x .35 mm. With a rated voltage of 50 V, it ensures stable operation. Upgrade your electronics with this high-quality component, crafted to meet your precise specifications.