8-1622826-6

Heilind Number:AMP8-1622826-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1622826-6
ECAD Model:
3D Model

Description:

CRG0402 1% 15R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1622826-6
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:15 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1622826-6

Detailed Description

Enhance your electronic projects with the CRG0402 1% 15R Surface Mount Resistor. This compact and powerful component, with a power rating of .063 W and a resistance of 15 Ω, is designed for reliability and precision. Its small 0402 size and surface mount termination make it ideal for space-constrained applications. With a rated voltage of 50 V and RoHS compliance, you can trust in its performance and environmental responsibility. The thick film element construction ensures durability, while the 1% tolerance guarantees accurate signal processing. Add this General Purpose Resistor to your circuit for seamless operation in various devices and systems.