8-1622826-8

Heilind Number:AMP8-1622826-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1622826-8
ECAD Model:
3D Model

Description:

CRG0402 1% 20R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1622826-8
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:20 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1622826-8

Detailed Description

Enhance your circuitry with the CRG0402 1% 20R Resistor, a high-quality surface mount component designed for precision performance. With a power rating of .063 W and a resistance of 20 Ω, it ensures reliable operation in a variety of applications. The compact 0402 size and solder termination make it easy to integrate into your design, while its thick film construction and 1% tolerance guarantee accurate and consistent results. Operating at a rated voltage of 50 V, this general purpose resistor is a versatile choice for electronic projects. Trust in its durability and efficiency for a seamless assembly process. Please note, this product does not comply with RoHS regulations. Elevate your circuit design with the Surface Mount Resistor.