8-1622826-9

Heilind Number:AMP8-1622826-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1622826-9
ECAD Model:
3D Model

Description:

CRG0402 1% 27R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1622826-9
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:27 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1622826-9

Detailed Description

Upgrade your circuit with the CRG0402 1% 27R Surface Mount Resistor. Designed for precision performance, this compact chip resistor boasts a power rating of .063W and a resistance of 27 ohms, making it ideal for a wide range of applications. With a rated voltage of 50V and a tolerance of 1%, it ensures reliable and accurate operation. Its compact 0402 size and surface mount design make it easy to integrate into your PCB layout. Crafted with thick film technology, it guarantees durability and stability in demanding environments. Trust in the quality of this general-purpose resistor for your electronic projects.