8-1623746-0

Heilind Number:AMP8-1623746-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1623746-0
ECAD Model:
3D Model

Description:

ER74 R22 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1623746-0
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.22 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP8-1623746-0

Detailed Description

Enhance your circuitry with the ER74 R22 5% AMMO PK Through Hole Resistor. This robust component features a power rating of 3W and a resistance of .22 Ω, providing reliable performance in a variety of applications. With a rated voltage of 100V and operating temperature range of -55 to 200°C, it ensures stability even in harsh environments. The axial leaded design with tinned copper terminals facilitates easy installation, while the wirewound element and ±200 ppm/°C temperature coefficient guarantee precision and accuracy. Upgrade your setup with this high-quality resistor, perfect for demanding electronic projects.