| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1623746-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | .25 Ω |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 100 V |
| Dimensions: | 13.5 x 6 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±200 ppm/°C |
| SKU: | AMP8-1623746-2 |
8-1623746-2
| Heilind Number: | AMP8-1623746-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1623746-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our ER74 R25 5% AMMO PK resistor. With a power rating of 3 W and a tinned copper lead termination type, this axial leaded resistor offers reliable performance in a wide operating temperature range of -55 to 200 °C. Its wirewound element and low resistance of .25 Ω make it ideal for high-power applications, while the ±200 ppm/°C temperature coefficient ensures stability. Measuring 13.5 x 6 mm, this RoHS-compliant component is suitable for through hole mounting, providing efficient and durable connectivity in various systems. Upgrade your project with this quality resistor, designed for precision and longevity in demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


