8-1623746-6

Heilind Number:AMP8-1623746-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1623746-6
ECAD Model:
3D Model

Description:

ER74 R33 10% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1623746-6
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.33 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP8-1623746-6

Detailed Description

Enhance your electronic projects with the ER74 R33 10% AMMO PK resistor. This high-quality through-hole resistor boasts a power rating of 3W and a resistance of .33Ω, making it ideal for various applications. With tinned copper leads for easy installation, it offers reliable performance in extreme temperatures ranging from -55 to 200°C. Measuring 13.5 x 6mm, this wirewound resistor features a tolerance of 10% and a temperature coefficient of ±200 ppm/°C, ensuring accuracy and stability. Whether you're a hobbyist or a professional, this component is a valuable addition to your toolkit. Please note that it is not RoHS compliant. Upgrade your projects with this durable and efficient resistor.