8-1623772-1

Heilind Number:AMP8-1623772-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1623772-1
ECAD Model:
3D Model

Description:

C7 1K5 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1623772-1
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:1.5 KΩ
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP8-1623772-1

Detailed Description

Enhance your electronic circuits with the C7 1K5 5% AMMO PK resistor, offering a power rating of 7W and a resistance of 1.5 KΩ. This axial leaded component features tinned copper leads for secure connections and a rated voltage of 350V, ensuring reliable performance. With dimensions of 22 x 8.5mm, it's compact yet powerful, ideal for a variety of applications. The wirewound element and 5% tolerance guarantee precision in your designs, while the ±200 ppm/°C temperature coefficient ensures stability over a range of operating conditions. Whether you're a hobbyist or a professional, this through-hole resistor is a must-have for your toolbox. Please note that this product is not RoHS compliant. Upgrade your projects with this essential component and experience seamless functionality.