8-1623772-2

Heilind Number:AMP8-1623772-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1623772-2
ECAD Model:
3D Model

Description:

C7 1R5 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1623772-2
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:1.5 Ω
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP8-1623772-2

Detailed Description

Elevate your circuit's performance with our C7 1R5 5% AMMO PK resistor. Designed for high-power applications, this axial leaded component boasts a power rating of 7 W and a resistance of 1.5 Ω, ensuring reliable operation even under demanding conditions. With a rated voltage of 350 V and a tolerance of 5%, it offers precise and stable performance. The tinned copper leads provide secure connectivity, while the compact dimensions of 22 x 8.5 mm make it easy to integrate into your assembly. Featuring a wirewound element and a temperature coefficient of ±200 ppm/°C, this resistor is a dependable choice for your through-hole mounting needs. Please note that it is not RoHS compliant. Upgrade your electronic designs with this essential component.