8-1623931-4

Heilind Number:AMP8-1623931-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1623931-4
ECAD Model:
3D Model

Description:

CFR25 5% 8R2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1623931-4
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:8.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:350 ppm/°C
Element Material:Carbon Film
SKU:AMP8-1623931-4

Detailed Description

Enhance your electronic projects with the CFR25 5% 8R2 Through Hole Resistor. This high-quality component boasts a power rating of .33 W, ensuring reliable performance in a wide range of applications. With a resistance of 8.2 Ω and a rated voltage of 250 V, it offers precise and stable operation. The axial leaded mount type and tinned copper leads make for easy installation, while the thin film element and carbon film material guarantee durability. Operating seamlessly in temperatures ranging from -55 to 155 °C, this resistor is a versatile and essential addition to any circuit design. Trust in its 5% tolerance and 350 ppm/°C temperature coefficient for consistent and accurate results. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Discover the perfect balance of performance and sustainability with this essential passive component.