8-1623931-9

Heilind Number:AMP8-1623931-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1623931-9
ECAD Model:
3D Model

Description:

CFR25 5% 9K1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1623931-9
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:9.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP8-1623931-9

Detailed Description

Enhance your electronic circuitry with our high-quality CFR25 5% 9K1 resistor. This axial-leaded component boasts a power rating of .33 W, delivering reliable performance in a compact 6.8 x 2.5 mm package. With a resistance of 9.1 KΩ and a rated voltage of 250 V, it ensures stable operation even in demanding environments, with an operating temperature range of -55 to 155 °C. The thin film element, made of carbon film, guarantees precision and durability, while its tinned copper leads provide secure and efficient connectivity. RoHS compliance further underscores its commitment to environmental responsibility. Perfect for a wide range of applications, this resistor is a must-have for any electronics enthusiast or professional.