| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1623933-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 9.1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9 x 3 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP8-1623933-0 |
8-1623933-0
| Heilind Number: | AMP8-1623933-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1623933-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CFR50 5% 9K1 axial leaded resistor. This robust component offers a power rating of .5W and a resistance of 9.1KΩ, making it ideal for various applications. With tinned copper leads and a thin film element, it ensures reliable performance even in demanding environments. Operating within a wide temperature range of -55 to 155°C, it can withstand harsh conditions with ease. RoHS compliance guarantees its environmental friendliness. Upgrade your circuit design with this high-quality through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


