8-1623933-1

Heilind Number:AMP8-1623933-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1623933-1
ECAD Model:
3D Model

Description:

CFR50 5% 620R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1623933-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:620 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP8-1623933-1

Detailed Description

Enhance your electronic circuitry with the CFR50 5% 620R resistor, designed for high performance in a compact 9 x 3 mm package. Featuring an axial leaded mount type with tinned copper leads, this resistor offers a power rating of .5 W and a resistance of 620 Ω, making it ideal for various applications. With a wide operating temperature range of -55 to 155 °C and a rated voltage of 350 V, it ensures reliable performance even in demanding environments. The thin film element construction provides precision and stability, while the 5% tolerance and -1200 to 0 ppm/°C temperature coefficient guarantee accurate resistance values. Whether you're a hobbyist or a professional, this carbon film resistor is a must-have component for your projects.