8-1623933-4

Heilind Number:AMP8-1623933-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1623933-4
ECAD Model:
3D Model

Description:

CFR50 5% 430R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1623933-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:430 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP8-1623933-4

Detailed Description

Enhance circuit performance with our CFR50 5% 430R axial leaded resistor, designed for reliable and efficient operation in a wide temperature range from -55 to 155°C. With a power rating of .5W and a rated voltage of 350V, this resistor offers robust performance in various applications. The thin film element, made of carbon film, ensures precision and stability, while the tinned copper leads provide secure termination. Measuring 9x3mm, it's compact yet powerful, ideal for space-constrained environments. With a tolerance of 5% and a temperature coefficient of -1200 to 0 ppm/°C, this resistor guarantees accuracy and consistency in your electronic designs. Trust in its quality and performance for your through-hole resistor needs.