8-1623933-9

Heilind Number:AMP8-1623933-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1623933-9
ECAD Model:
3D Model

Description:

CFR50 5% 750K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1623933-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:750 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP8-1623933-9

Detailed Description

Enhance circuit performance with our CFR50 5% 750K through-hole resistor, designed for reliable operation in a wide temperature range from -55 to 155°C. With a power rating of 0.5W and a voltage rating of 350V, this axial-leaded resistor is ideal for various electronic applications. Its thin film element and carbon film material ensure durability and precision, while the tinned copper leads offer easy soldering. With a tolerance of 5% and a low temperature coefficient, this resistor guarantees accurate and stable performance. Upgrade your projects with this high-quality component, suitable for a range of industries.