8-1625865-0
RP 2A 8R45 0.1% 15PPM 1K RL
Enhance circuit performance with this precision resistor, boasting a resistance of 8.45 Ω and a tolerance of 0.1%. Crafted with a thin film element, it ensures accuracy in signal processing. With a power rating of 0.125 W and a rated voltage of 150 V, it's suitable for demanding applications. Measuring 2 x 1.25 x 0.55 mm and featuring surface mount termination, it offers efficient installation. Whether for industrial or electronic projects, this resistor, compliant with RoHS standards, guarantees reliability and stability in operation.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1625865-0 |
Size Code: | 0805 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 8.45 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1625865-0 |
series: | Holswothy RP73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±15 ppm/°C |
Part Alias: | 8-1625865-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |