| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1625865-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 9.09 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1625865-9 |
8-1625865-9
Specifications
Detailed Description
Enhance circuit precision with our RP 2A 9R09 0.1% 15PPM 1K RL surface mount resistor. Measuring 0805 in size, this thin film element boasts a resistance of 9.09 Ω with a tolerance of .1%. Operating at a power rating of .125 W and rated voltage of 150 V, it guarantees reliable performance. With solder termination and surface mount mounting style, installation is a breeze. This miniature component, measuring 2 x 1.25 x .55 mm, is perfect for compact electronic applications where accuracy is paramount. Trust in our high-quality Surface Mount Resistors for your precision circuit needs. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 1-1625865-5 | ![]() |


