| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1625867-1 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 43.2 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1625867-1 |
8-1625867-1
| Heilind Number: | AMP8-1625867-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1625867-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, offering a resistance of 43.2 Ω with a tight tolerance of 0.1%. Its thin film element ensures reliable performance, while its small 0603 size and surface mount termination make it easy to integrate onto your PCB. With a power rating of 0.166 W and a rated voltage of 100 V, this resistor is suitable for a variety of applications. Trust in its high-quality construction, designed for efficiency and accuracy in your circuits. Partner with this Surface Mount Resistor for seamless electronic solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


