8-1625867-2
RP 1J 0.166W 44R2 0.1% 25PPM 1K RL
Enhance circuit precision with our RP 1J 0.166W Thin Film Precision Resistor. This high-quality surface mount component boasts a low resistance of 44.2 Ω with a remarkable tolerance of 0.1%, ensuring accurate performance in your applications. Operating at a rated voltage of 100 V, it delivers reliable power handling capabilities. The compact 0603 size and solder termination make it easy to integrate, while its surface mount design offers seamless mounting. With dimensions of 1.55 x .8 x .45 mm, it fits snugly into any setup. Trust in its 25PPM stability and 1K RL for consistent and efficient operation. Crafted for excellence, this resistor is a must-have for precision engineering projects. Please note that it is not ROHS compliant.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1625867-2 |
Size Code: | 0603 |
Power Rating: | .166 W |
Termination Type: | Solder |
Resistance: | 44.2 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1625867-2 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1625867-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |