| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1625867-4 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 46.4 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1625867-4 |
8-1625867-4
| Heilind Number: | AMP8-1625867-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1625867-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the RP 1J precision resistor, a high-quality component that guarantees exceptional performance. With a power rating of .166W and a resistance of 46.4Ω, this thin film resistor offers reliable operation even in demanding conditions. Its .1% tolerance and low temperature coefficient of 25PPM ensure accurate and stable performance over time. Designed for surface mount applications, this resistor features solder termination for easy installation. Measuring 1.55 x .8 x .45mm, it is compact yet robust. Trust in the quality of this component, which is not only RoHS compliant but also part of our wide range of Surface Mount Resistors. Upgrade your circuits with precision and reliability with the RP 1J resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


