| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1625867-6 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 48.7 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1625867-6 |
8-1625867-6
| Heilind Number: | AMP8-1625867-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1625867-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our RP 1J 0.166W Precision Resistor, crafted for precision performance. With a resistance of 48.7 Ω and a tolerance of 0.1%, this thin film resistor ensures accurate signal control. Operating at a power rating of 0.166 W and a rated voltage of 100 V, it guarantees reliable functionality. Measuring 1.55 x .8 x .45 mm and featuring surface mount termination, it's convenient to install in various electronics applications. RoHS compliance further underscores its quality, making it a dependable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


