| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1625867-7 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 49.9 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1625867-7 |
8-1625867-7
| Heilind Number: | AMP8-1625867-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1625867-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this RP 1J 0.166W resistor, meticulously crafted for accuracy and reliability. Featuring a resistance of 49.9 Ω with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures consistent performance in demanding applications. This Surface Mount component, measuring 1.55 x .8 x .45 mm, is compact yet robust, suitable for space-constrained designs. With a power rating of 0.166 W and rated voltage of 100 V, it offers high power dissipation capabilities for efficient operation. Designed as a Thin Film Precision Resistor, it guarantees minimal noise and signal distortion. The solder termination type enables easy and secure installation. Trust in its quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


