8-1625867-8

RP 1J 0.166W 51R1 0.1% 25PPM 1K RL

Enhance circuit precision with this RP 1J 0.166W resistor, meticulously designed for high-performance applications. Featuring a resistance of 51.1Ω with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accuracy even in demanding environments. This 0603-sized component, suitable for surface mount installation, boasts a power rating of 0.166W and a rated voltage of 100V, guaranteeing reliable operation. Crafted with thin film technology, it offers exceptional stability and performance. Trust in this precision resistor for your electronic projects, where quality and consistency are paramount.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1625867-8
Size Code: 0603
Power Rating: .166 W
Termination Type: Solder
Resistance: 51.1 Ω
Rated Voltage: 100 V
Mounting Style: Surface Mount
Dimensions: 1.55 x .8 x .45 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP8-1625867-8
Number of Resistors: 1
Resistance Range: Up to 1kΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±25 ppm/°C
Part Alias: 8-1625867-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: