8-1625867-9

Heilind Number:AMP8-1625867-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1625867-9
ECAD Model:
3D Model

Description:

RP 1J 0.166W 52R3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1625867-9
Size Code:0603
Power Rating:.166 W
Termination Type:Solder
Resistance:52.3 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1625867-9

Detailed Description

Enhance precision in your electronic circuits with this high-quality RP 1J 0.166W resistor. With a resistance of 52.3 ohms and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Its compact 0603 size and surface mount termination make it easy to integrate onto your PCB. Operating at a rated voltage of 100V, this thin film resistor is designed for reliability. Trust in its 1K RL power rating, ideal for various power applications. RoHS compliant, it meets environmental standards, further adding to its appeal. With dimensions of 1.55 x .8 x .45 mm, this precision component from our Surface Mount Resistors range guarantees efficient and dependable operation. Elevate your circuit design with this essential chip resistor.