8-1625868-3

RP 2A 0.25W 38R3 0.1% 25PPM 1K RL

Enhance circuit accuracy with our RP 2A precision resistor. Measuring 0805, this surface mount component features a power rating of 0.25W and a low resistance of 38.3Ω with a tolerance of 0.1%. Operating at a rated voltage of 150V, it ensures reliable performance in various applications. Its thin film element and solder termination make it ideal for precise and secure mounting. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronic designs with this high-quality component from our Surface Mount Resistors line.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1625868-3
Size Code: 0805
Power Rating: .25 W
Termination Type: Solder
Resistance: 38.3 Ω
Rated Voltage: 150 V
Mounting Style: Surface Mount
Dimensions: 2 x 1.25 x .55 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP8-1625868-3
Number of Resistors: 1
Resistance Range: Up to 1kΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±25 ppm/°C
Part Alias: RP73PF2A38R3BTDF

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: