| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1625868-5 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 40.2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1625868-5 |
8-1625868-5
| Heilind Number: | AMP8-1625868-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1625868-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality RP 2A 0.25W resistor. Designed for surface mount installation, it boasts a low tolerance of 0.1% and a resistance of 40.2Ω, ensuring accurate performance. With a power rating of 0.25W and a rated voltage of 150V, it's suitable for a variety of applications. This thin film resistor measures 2 x 1.25 x .55mm, making it compact and versatile. RoHS compliant and featuring solder termination, it meets international standards for environmental responsibility. Upgrade your circuitry with this reliable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


