| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1625868-9 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 44.2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1625868-9 |
8-1625868-9
| Heilind Number: | AMP8-1625868-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1625868-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this high-quality thin film resistor. Rated at 0.25W and 44.2Ω with a tolerance of 0.1%, it ensures accurate resistance values. Operating at up to 150V, it's suitable for various applications. The surface mount design and solder termination make for easy installation, while its compact 0805 size saves space. With RoHS compliance and 25PPM temperature coefficient, it's a reliable choice for demanding environments. Upgrade your circuitry with this Surface Mount Precision Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


