| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1625890-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 820 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP8-1625890-0 |
8-1625890-0
| Heilind Number: | AMP8-1625890-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1625890-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance through hole resistor. Boasting a power rating of 2 W and a resistance of 820 KΩ, it delivers reliable and efficient operation in a wide temperature range from -55 to 235 °C. With a metal oxide film element and tinned copper leads, this resistor ensures durability and stability. Its ±350 ppm/°C temperature coefficient and 5% tolerance guarantee precision in all applications. RoHS compliant and measuring 16 x 5.5 mm, it's the perfect choice for demanding electronic projects. Upgrade your setup with this essential component today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


