8-1625890-1

Heilind Number:AMP8-1625890-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1625890-1
ECAD Model:
3D Model

Description:

2W SM M/OX 5% 3R3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1625890-1
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:3.3 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP8-1625890-1

Detailed Description

Enhance the functionality of your electronic circuits with this high-performance 2W Metal Oxide Film Resistor. Perfect for through hole mounting, it features tinned copper leads for secure termination. With a resistance of 3.3Ω and a tolerance of 5%, this component ensures precise and reliable operation in a wide temperature range from -55 to 235°C. Its robust construction, measuring 16 x 5.5mm, guarantees durability and longevity. Trust in its ±350 ppm/°C temperature coefficient for stable performance even in demanding environments. Crafted from premium metal oxide, this resistor complies with RoHS regulations, making it a sustainable choice for your projects. Explore its exceptional capabilities in applications requiring axial leaded resistors.