8-1625890-3

Heilind Number:AMP8-1625890-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1625890-3
ECAD Model:
3D Model

Description:

2W SM M/OX 5% 680K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1625890-3
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:680 KΩ
Operating Temperature Range:-55 - 235 °C
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP8-1625890-3

Detailed Description

Enhance circuit performance with our 2W Axial Leaded Through Hole Resistor. With a resistance of 680 KΩ and a tolerance of 5%, this Metal Oxide Film resistor ensures precision in your electronic applications. Operating in a wide temperature range from -55 to 235 °C, it offers reliability in diverse environmental conditions. The tinned copper leads provide secure termination, while the ±350 ppm/°C temperature coefficient guarantees consistent performance. Measuring 16 x 5.5 mm, this resistor is compact yet powerful, making it ideal for various projects. Trust in its quality construction, featuring Metal Oxide element material, for long-lasting durability. Upgrade your setup with this dependable component, essential for any electronics enthusiast or professional.