8-1625890-9

Heilind Number:AMP8-1625890-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1625890-9
ECAD Model:
3D Model

Description:

2W SM M/OX 5% 2R0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1625890-9
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:2 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP8-1625890-9

Detailed Description

Elevate your circuitry with our high-performance Through Hole Resistor. Designed for durability and reliability, this resistor features an axial lead mount, perfect for secure installation. With a power rating of 2W and a resistance of 2Ω, it ensures optimal operation even in demanding conditions. The metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees precise and stable performance. Its tinned copper leads and metal oxide composition make it robust and corrosion-resistant, suitable for a wide range of applications. Operating efficiently within a temperature range of -55 to 235°C, this resistor is a versatile and essential component for your electronic projects.