| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1625892-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.2 Ω |
| Operating Temperature Range: | -55 - 235 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP8-1625892-0 |
8-1625892-0
| Heilind Number: | AMP8-1625892-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1625892-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's performance with this high-quality through-hole resistor. With a power rating of 3W and a resistance of 1.2Ω, it ensures reliable operation even in demanding conditions. The metal oxide film element, with a tolerance of 5% and temperature coefficient of ±350 ppm/°C, offers precision and stability. Measuring 16x5.5mm, it is easy to install with its axial leaded mount type. The tinned copper leads provide secure connections, while the 350V rated voltage and wide operating temperature range of -55 to 235°C guarantee versatility. Trust in the durability and effectiveness of this component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


