8-1625892-2

Heilind Number:AMP8-1625892-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1625892-2
ECAD Model:
3D Model

Description:

3W SM M/OX 5% 270K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1625892-2
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:270 KΩ
Operating Temperature Range:-55 - 235 °C
Rated Voltage:350 V
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP8-1625892-2

Detailed Description

Enhance your circuitry with this high-performance through-hole resistor. With a power rating of 3W and a resistance of 270 KΩ, it ensures optimal functionality in various applications. Its axial leaded mount type and tinned copper termination provide secure and reliable connections. Operating within a wide temperature range of -55 to 235°C, this resistor is built to withstand harsh environments. The 16 x 5.5 mm dimensions make it suitable for compact designs, while its metal oxide film element with 5% tolerance guarantees precision. With a rated voltage of 350V and a temperature coefficient of ±350 ppm/°C, this component offers stability and efficiency. Trust in its quality, crafted with metal oxide for durability. Please note, this product is not RoHS compliant. Upgrade your projects with this essential through-hole resistor.