| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1625892-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 330 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP8-1625892-3 |
8-1625892-3
| Heilind Number: | AMP8-1625892-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1625892-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance Axial Leaded resistor, boasting a power rating of 3W and a resistance of 330 KΩ. Designed for durability, it operates flawlessly in temperatures ranging from -55 to 235 °C, making it ideal for a wide range of applications. The Metal Oxide Film element offers precision and reliability, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C. With tinned copper leads for easy installation, this component is a must-have for any electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


