8-1625892-4

3W SM M/OX 5% 390K

Enhance your electronic projects with this high-quality axial-leaded resistor, designed for efficient power dissipation with a robust 3 W power rating. With a resistance of 390 KΩ and a tolerance of 5%, it ensures precise and reliable performance in a wide temperature range from -55 to 235 °C. The metal oxide film element, crafted from durable materials, guarantees longevity and stability, while the tinned copper leads allow for secure termination. Operating at a rated voltage of 350 V, this resistor is suitable for various applications in the field of electronics, offering ±350 ppm/°C temperature coefficient for consistent operation. Its compact dimensions of 16 x 5.5 mm make it easy to integrate into your circuit designs, meeting RoHS compliance standards for environmentally friendly manufacturing practices. Upgrade your resistor inventory today and experience the difference in performance and quality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1625892-4
Mount Type: Axial Leaded
Power Rating: 3 W
Termination Type: Tinned Copper Leads
Resistance: 390 KΩ
Operating Temperature Range: -55 - 235 °C
Rated Voltage: 350 V
Dimensions: 16 x 5.5 mm
Element Type: Metal Oxide Film
Tolerance: 5%
Number of Terminations: 2
Temperature Coefficient: ±350 ppm/°C
Element Material: Metal Oxide
SKU: AMP8-1625892-4
series: Neohm ROX
Lead Type: Axial Leaded
Number of Resistors: 1
Resistance Class: 1kΩ - 1MΩ
Product Type: Fixed Resistor
Resistor Type: Power Resistor
Supplier Product: Through-Hole Resistors
Part Alias: 8-1625892-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: