8-1625892-8
3W SM M/OX 5% 820K
Enhance your electronic circuits with this high-performance Axial Leaded resistor. With a power rating of 3W and a resistance of 820 KΩ, it's designed to handle demanding applications with ease. The metal oxide film element ensures reliable performance, while the ±350 ppm/°C temperature coefficient guarantees stability across a wide operating temperature range from -55 to 235 °C. Featuring tinned copper leads for secure termination and a rated voltage of 350V, this resistor is ideal for power circuits. Measuring 16 x 5.5 mm, it's compact yet robust, meeting the rigorous standards of the industry. Trust in its 5% tolerance and two terminations for precise integration. Crafted from high-quality metal oxide, it offers longevity and durability. Upgrade your projects with this RoHS-compliant component that exceeds expectations in both performance and reliability.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1625892-8 |
Mount Type: | Axial Leaded |
Power Rating: | 3 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 820 KΩ |
Operating Temperature Range: | -55 - 235 °C |
Rated Voltage: | 350 V |
Dimensions: | 16 x 5.5 mm |
Element Type: | Metal Oxide Film |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | ±350 ppm/°C |
Element Material: | Metal Oxide |
SKU: | AMP8-1625892-8 |
series: | Neohm ROX |
Lead Type: | Axial Leaded |
Number of Resistors: | 1 |
Resistance Class: | 1kΩ - 1MΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Power Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 8-1625892-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |