| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1625963-1 |
| Power Rating: | 10 W |
| Termination Type: | Solder Lug |
| Resistance: | 47 Ω |
| Rated Voltage: | 160 V |
| Dimensions: | 30 x 17 x 9 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1625963-1 |
8-1625963-1
| Heilind Number: | AMP8-1625963-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1625963-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the HSA5 47R 5% Chassis Mount Resistor. With a robust power rating of 10W and a resistance of 47Ω, this wirewound element ensures reliable performance in demanding environments. Featuring solder lug termination for secure installation, it can handle a rated voltage of 160V. Measuring 30 x 17 x 9mm, this resistor is compact yet powerful, making it a versatile choice for various applications. With RoHS compliance and two termination points, it's a sustainable and efficient component for your connectivity needs. Elevate your electronic projects with this premium power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |


