| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1625966-0 |
| Power Rating: | 16 W |
| Termination Type: | Solder Lug |
| Resistance: | 47 Ω |
| Rated Voltage: | 265 V |
| Dimensions: | 36.5 x 21 x 11 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1625966-0 |
8-1625966-0
| Heilind Number: | AMP8-1625966-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1625966-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our HSA10 power resistor, boasting a 47Ω resistance and 16W power rating for reliable performance. Featuring a sturdy solder lug termination, this component is a breeze to install. With a compact size of 36.5 x 21 x 11mm, it fits seamlessly into any setup. Rest assured of its quality, as it has a 5% tolerance and is RoHS compliant. Perfect for chassis mounting, this wirewound resistor is a must-have for your project. Elevate your design with top-notch components from our collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |


