8-1625971-2

Heilind Number:AMP8-1625971-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1625971-2
ECAD Model:
3D Model

Description:

HSA25 R22 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1625971-2
Power Rating:25 W
Termination Type:Solder Lug
Resistance:.22 Ω
Rated Voltage:500 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP8-1625971-2

Detailed Description

Enhance your electronic projects with the HSA25 R22 5% Power Resistor, a reliable component offering a power rating of 25 W. Featuring wirewound construction and a tolerance of 5%, this resistor ensures accurate and efficient performance. With a rated voltage of 500 V DC and solder lug termination, it provides secure connectivity for demanding applications. Its compact dimensions of 51 x 28 x 15 mm make it suitable for chassis mounting. Manufactured in compliance with RoHS standards, this resistor guarantees both quality and environmental responsibility. Upgrade your circuit designs with this essential component, available now from our catalog.