8-1625984-0

Heilind Number:AMP8-1625984-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1625984-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HSA50 6R8 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1625984-0
Power Rating:50 W
Termination Type:Solder Lug
Resistance:6.8 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP8-1625984-0

Detailed Description

Harness the robust power of the HSA50 6R8 5% resistor for your industrial applications. With a power rating of 50 W and a resistance of 6.8 Ω, this wirewound component ensures reliable performance even in high-voltage environments, rated up to 1250 V DC. Its solder lug termination type facilitates easy installation, while its compact dimensions of 72.5 x 30 x 17 mm make it ideal for chassis mounting. Trust in its precision, with a tolerance of 5%, and rest assured of its compliance with RoHS regulations. Perfect for demanding tasks in the field of power electronics, this resistor, part of our Chassis Mount Resistors range, is a cornerstone of efficiency and durability.