8-1625984-2

Heilind Number:AMP8-1625984-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1625984-2
ECAD Model:
3D Model

Description:

HSA50 7R5 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1625984-2
Power Rating:50 W
Termination Type:Solder Lug
Resistance:7.5 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP8-1625984-2

Detailed Description

Enhance your power circuitry with the rugged efficiency of our HSA50 7R5 5% Power Resistor. This wirewound element boasts a 50 W power rating and a resistance of 7.5 Ω, ensuring reliable performance even in demanding environments. With a rated voltage of 1250 V DC, it offers robust protection for your electronic systems. The solder lug termination type facilitates easy installation, while its compact dimensions of 72.5 x 30 x 17 mm make it ideal for chassis mounting applications. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your projects. Whether you're designing for industrial machinery or automotive systems, this resistor is a dependable component for managing power flow with precision.