8-1625984-3

Heilind Number:AMP8-1625984-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1625984-3
ECAD Model:
3D Model

Description:

HSA50 820R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1625984-3
Power Rating:50 W
Termination Type:Solder Lug
Resistance:820 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP8-1625984-3

Detailed Description

Power up with the HSA50 820R 5% Chassis Mount Resistor, offering a robust 50W power rating for high-performance applications. With a resistance of 820Ω and a rated voltage of 1250V DC, this wirewound resistor ensures reliable and efficient power management. Its solder lug termination type and sturdy construction make it easy to install and suitable for demanding environments. Measuring 72.5 x 30 x 17 mm, it provides ample power handling capability while maintaining a compact form factor. RoHS compliant and designed for durability, this resistor is a dependable choice for a wide range of industrial and electronic applications.