8-1625984-4

Heilind Number:AMP8-1625984-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1625984-4
ECAD Model:
3D Model

Description:

HSA50 82R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1625984-4
Power Rating:50 W
Termination Type:Solder Lug
Resistance:82 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP8-1625984-4

Detailed Description

Enhance your electronic projects with the HSA50 82R 5% Power Resistor. With a robust 50W power rating and wirewound element, this resistor ensures reliable performance. The 82Ω resistance and 1250V DC rated voltage make it suitable for a variety of applications. Designed for easy installation, it features solder lug termination and fits securely with chassis mounting. With a compact size of 72.5 x 30 x 17mm, it is a versatile component for your circuit board. Trust in its quality and RoHS compliance for environmentally friendly operation. Upgrade your setup with this essential power resistor.